This 10uF radial through hole capacitor from TDK has a voltage rating of 63V and a tolerance of 20%. It measures 5mm in diameter and 11mm in height, with a lead pitch of 2mm. The capacitor is rated for 2000 hours of life and operates between -40°C and 105°C. It is available in an ammo pack of 2000 units.
Checking distributor stock and pricing after the page loads.
TDK B41044A8106M16 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 111mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.