The B41044A8335M8 is a radial capacitor from TDK with a capacitance of 3.3uF and a tolerance of 20%. It has a voltage rating of 63V and can operate between -40°C and 105°C. The capacitor is available in an ammo pack with 2000 pieces per package and has a lead pitch of 5mm and a length of 11mm.
Checking distributor stock and pricing after the page loads.
TDK B41044A8335M8 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 64mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.