This radial capacitor from TDK has a capacitance of 4.7uF and a voltage rating of 63V. It operates within a temperature range of -40°C to 105°C and is rated for 2000 hours of life. The capacitor is packaged in an ammo pack with 2000 units per package and has a radial termination. It is not radiation hardened and has a ripple current of 76mA.
TDK B41044A8475M8 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 76mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.