This 33uF capacitor from TDK is a radial through hole component with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 100V and a tolerance of 20%. The capacitor is packaged in an ammo pack with 500 units per package.
TDK B41044A9336M8 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 319mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.