Aluminum Electrolytic Capacitors - SMD 68UF 10V 6,3x5,8 SMD
TDK B41145A3686M technical specifications.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | B41145 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41145A3686M to view detailed technical specifications.
No datasheet is available for this part.