TDK B41303B7109M007 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 47mR |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 80 |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41303B7109M007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.