GP Al electrolytic capacitor, 15000uF 40V
TDK B41456B7159M technical specifications.
| Capacitance | 15mF |
| Diameter | 35.7mm |
| ESR (Equivalent Series Resistance) | 14mR |
| Height | 80.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Package Quantity | 72 |
| Radiation Hardening | No |
| Ripple Current | 8.3A |
| Series | B41456 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B7159M to view detailed technical specifications.
No datasheet is available for this part.