This 100mF electrolytic capacitor from TDK has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated for a DC voltage of 16V and has a tolerance of 30%. The capacitor has a lead pitch of 28.5mm and a length of 105.7mm, with a diameter of 64.3mm. It is packaged in bulk quantities of 25 units and is compliant with RoHS regulations.
TDK B41550E4100Q000 technical specifications.
| Capacitance | 100mF |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 10mR |
| Lead Pitch | 28.5mm |
| Length | 105.7mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 39A |
| RoHS Compliant | Yes |
| Series | B41550 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 30% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.
