Aluminum Electrolytic Capacitors - Screw Terminal 15000UF 40V AL-ELKO SCREW TERM
TDK B41550E7159Q000 technical specifications.
| Capacitance | 15mF |
| Package/Case | Aluminum |
| Diameter | 35.7mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Lead Pitch | 12.7mm |
| Length | 105.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 22A |
| RoHS Compliant | Yes |
| Series | B41550 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 30% |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.
