This is a 3.3 millifarad aluminum electrolytic capacitor with a maximum operating voltage of 100 volts and a tolerance of 30%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and has a lead pitch of 12.7mm and a length of 105.7mm. It is RoHS compliant and has a series designation of B41550.
TDK B41550E9338Q000 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Diameter | 35.7mm |
| ESR (Equivalent Series Resistance) | 37mR |
| Lead Pitch | 12.7mm |
| Length | 105.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 16A |
| RoHS Compliant | Yes |
| Series | B41550 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 30% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
