Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 30% +Tol, 10% -Tol, 10000uF, Stud Mount, RADIAL LEADED
TDK B41570E9109Q000 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 15mR |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 16A |
| RoHS Compliant | Yes |
| Tolerance | 30% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41570E9109Q000 to view detailed technical specifications.
No datasheet is available for this part.