Cap Aluminum Lytic 20000uF 25V 20% (35 X 50mm) Snap-In 0.008 Ohm 9700mA 2000h 125°C Automotive Bulk
TDK B41605A5209M002 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 20000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41605A5209M002 to view detailed technical specifications.
No datasheet is available for this part.