TDK's B41689K8607Q001 is a 600uF aluminum electrolytic capacitor with a voltage rating of 63V and an operating temperature range of -55°C to 125°C. It features an axial package with a diameter of 20mm and a length of 1.142inch, and is designed for through hole mounting. The capacitor has a tolerance of 30% and an impedance of 29mR, with a ripple current of 5.4A.
TDK B41689K8607Q001 technical specifications.
| Capacitance | 600uF |
| Package/Case | Axial |
| Diameter | 20mm |
| ESR (Equivalent Series Resistance) | 99mR |
| Impedance | 29mR |
| Lead/Base Style | Straight |
| Length | 1.142inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 280 |
| Packaging | Bulk |
| Ripple Current | 5.4A |
| RoHS Compliant | No |
| Series | B41689 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41689K8607Q001 to view detailed technical specifications.
No datasheet is available for this part.