The TDK B41690A7528Q007 is a 5.2mF axial aluminum electrolytic capacitor with a maximum operating temperature of 125°C and a ripple current of 7.2A. It is designed for use in applications where high capacitance and low ESR are required. The capacitor has a lead diameter of 1mm and a length of 39mm, making it suitable for through-hole mounting. The TDK B41690A7528Q007 is not RoHS compliant.
TDK B41690A7528Q007 technical specifications.
| Capacitance | 5.2mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 27mR |
| Lead Diameter | 1mm |
| Length | 39mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 7.2A |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41690A7528Q007 to view detailed technical specifications.
No datasheet is available for this part.