Cap Aluminum Lytic 5200uF 35V -10% to 30% (21 X 39mm) Soldering Star 5000h 125°C Automotive Cardboard
TDK B41790A7528Q001 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41790A7528Q001 to view detailed technical specifications.
No datasheet is available for this part.