CAP ALUM 4700UF 20% 6.3V RADIAL
TDK B41821A2478M technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.197inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 1.6A |
| Series | B41821 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.