This is a radial lead aluminum electrolytic capacitor with a capacitance of 560uF and a DC rated voltage of 6.3V. It has a tolerance of 20% and a life of 2000 hours. The capacitor is designed to operate within a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a bulk packaging with 1000 pieces per package.
TDK B41821A2567M000 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 830mR |
| Lead Pitch | 3.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 410mA |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A2567M000 to view detailed technical specifications.
No datasheet is available for this part.