Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 0.39 Ohm 660mA 2000h 85°C Bulk
TDK B41821A5687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 390mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 660mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A5687M000 to view detailed technical specifications.
No datasheet is available for this part.
