Aluminum Electrolytic Capacitors - Leaded AL-ELKO 4700UF 35V SINGLE ENDED
TDK B41821A7478M005 technical specifications.
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.