Aluminum Electrolytic Capacitors - Leaded 47.00uF 16V 5X11 SINGLE ENDED
TDK B41827A4476M8 technical specifications.
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Package Quantity | 5000 |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.