
TDK's B41827A5228M000 is an aluminum electrolytic capacitor with a capacitance of 2.2mF and a DC rated voltage of 25V. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor is packaged in bulk with 750 units per package and is RoHS compliant. It measures 12.5mm in diameter and 25mm in length with a lead pitch of 5mm.
TDK B41827A5228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 12.5mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 1.56A |
| RoHS Compliant | Yes |
| Series | B41827 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827A5228M000 to view detailed technical specifications.
No datasheet is available for this part.