Aluminum Electrolytic Capacitors - Leaded 0.10uF 50V 5X11 SINGLE ENDED
TDK B41827A6104M8 technical specifications.
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Package Quantity | 5000 |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.