Cap Aluminum Lytic 1000uF 63V 20% (16 X 31.5mm) Radial 7.5mm 1300mA 2000h 85°C Bulk
TDK B41827A8108M000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 31.5 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | B41827 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41827A8108M000 to view detailed technical specifications.
No datasheet is available for this part.