This is a 47uF radial through hole capacitor with a rated voltage of 63V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a diameter of 6.3mm and a height of 11mm, with a lead pitch of 5mm and a length of 11mm. It is available in a radial package with a termination of radial and is packaged in an ammo pack with 2000 units per package.
Checking distributor stock and pricing after the page loads.
TDK B41827A8476M8 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 170mA |
| Series | B41827 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |