Aluminum Electrolytic Capacitors - Leaded 1 F 63V 5X11 SINGLE ENDED
Checking distributor stock and pricing after the page loads.
TDK B41828A8105M16 technical specifications.
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.