This 10uF radial capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C. It is rated for a DC voltage of 63V with a tolerance of 20%. The capacitor has a diameter of 5mm and a height of 11mm. It is available in an ammo pack with 2000 pieces per package.
Checking distributor stock and pricing after the page loads.
TDK B41828A8106M7 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| Series | B41828 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.