Aluminum Electrolytic Capacitors - Leaded 68 F 63V 10X12,5 SINGLE ENDED
Checking distributor stock and pricing after the page loads.
TDK B41828A8686M8 technical specifications.
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| DC Rated Voltage | 63V |
| RoHS | Compliant |