This radial capacitor has a capacitance of 4.7uF with a tolerance of 20% and a voltage rating of 100V. It measures 5mm in diameter and 11mm in height, with a lead pitch of 2mm and a length of 11mm. The capacitor is designed for through-hole mounting and is available in quantities of 2000 in an ammo pack. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C, with a life expectancy of 2000 hours.
TDK B41828A9475M7 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 37mA |
| Series | B41828 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.