This 47uF aluminum electrolytic capacitor features a radial package with a lead diameter of 0.6mm and a lead pitch of 5mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is rated for 2000 hours of life and can handle a ripple current of 186mA.
TDK B41828A9476M000 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 186mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A9476M000 to view detailed technical specifications.
No datasheet is available for this part.