Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 0.75 Ohm 435mA 2000h 105°C Blister
TDK B41851A9227M004 technical specifications.
| Capacitance | 220uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.75Ohm |
| Ripple Current | 435mA |
| Leakage Current | 220@5MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41851A9227M004 to view detailed technical specifications.
No datasheet is available for this part.