This aluminum cylindrical can electrolytic capacitor has a capacitance of 220uF and a voltage rating of 100VDC with a tolerance of 20%. It features a standard ESR type and a terminal pitch of 5mm. The capacitor is designed for through hole mounting and has a size of 12.5 X 25mm. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
TDK B41851A9227M008 technical specifications.
| Capacitance | 220uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.75Ohm |
| Ripple Current | 435mA |
| Leakage Current | 220@5MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41851A9227M008 to view detailed technical specifications.
No datasheet is available for this part.