The TDK B41851B9226M000 is a 22uF radial aluminum electrolytic capacitor with an equivalent series resistance of 7.5 ohms and a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is packaged in bulk. This component is compliant with RoHS regulations and is suitable for use in applications where a high capacitance value is required.
TDK B41851B9226M000 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 7.5R |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 98mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851B9226M000 to view detailed technical specifications.
No datasheet is available for this part.