This 220uF electrolytic capacitor has a rated voltage of 100VDC and a tolerance of 20%. It features a low ESR of 0.53 and a ripple current of 1400. The capacitor has a leakage current of 660uA at 5 minutes and a lifetime of 4000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is rated for operation between -40°C and 105°C.
TDK B41856A9227M000 technical specifications.
| Capacitance | 220uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.53Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1400mA |
| Leakage Current | 660@5MinuA |
| Lifetime | 4000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41856A9227M000 to view detailed technical specifications.
No datasheet is available for this part.