
Cap Aluminum Lytic 1000uF 10V 20% (10 X 20mm) Radial 5mm 0.31 Ohm 1120mA 5000h 105°C Bulk
TDK B41858A3108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858A3108M000 to view detailed technical specifications.
No datasheet is available for this part.
