Cap Aluminum Lytic 3300uF 10V 20% (16 X 20mm) Radial 7.5mm 0.12 Ohm 1700mA 5000h 105°C Bulk
TDK B41858A3338M000 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858A3338M000 to view detailed technical specifications.
No datasheet is available for this part.