This 3300uF electrolytic capacitor has a rated voltage of 10VDC and a tolerance of 20%. It features very low ESR and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It has a minimum operating temperature of -55°C and a lifetime of 4000 hours.
TDK B41859A3338M000 technical specifications.
| Capacitance | 3300uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.12Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1700mA |
| Leakage Current | 330@5MinuA |
| Lifetime | 4000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41859A3338M000 to view detailed technical specifications.
No datasheet is available for this part.