This is an aluminum electrolytic capacitor with a capacitance of 680uF and a DC rated voltage of 63VDC. It has a tolerance of 20% and an ESR of 0.096. The capacitor is designed for through hole mounting and has a radial termination style. It is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
TDK B41888E8687M004 technical specifications.
| Capacitance | 680uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.096Ohm |
| Ripple Current | 1302mA |
| Leakage Current | 428.4@5MinuA |
| Lifetime | 10000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.087@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888E8687M004 to view detailed technical specifications.
No datasheet is available for this part.