This is an aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 63VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.167. The capacitor is designed for a ripple current of 1302 and a lifetime of 10000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is suitable for through-hole mounting and has a terminal pitch of 7.5mm. It can operate within a temperature range of -55 to 105 degrees Celsius.
TDK B41888E8687M008 technical specifications.
| Capacitance | 680uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| ESR | 0.167Ohm |
| Ripple Current | 1302mA |
| Lifetime | 10000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888E8687M008 to view detailed technical specifications.
No datasheet is available for this part.