This aluminum cylindrical can electrolytic capacitor features a capacitance of 680uF and a DC rated voltage of 63VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a low ESR of 0.096 and a high ripple current of 1302. It is designed for through hole mounting with a radial termination style. The operating temperature range is from -55°C to 105°C.
TDK B41888E8687M009 technical specifications.
| Capacitance | 680uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.096Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1302mA |
| Leakage Current | 428.4@5MinuA |
| Lifetime | 10000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.087@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888E8687M009 to view detailed technical specifications.
No datasheet is available for this part.