TDK's B41888W8687M000 is a 680uF aluminum electrolytic capacitor rated for 63V DC. It features a radial termination and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and is RoHS compliant. It is available in a bulk packaging quantity of 250 units.
TDK B41888W8687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888W8687M000 to view detailed technical specifications.
No datasheet is available for this part.