Aluminum Electrolytic Capacitors - Snap In AL-ELKO 120UF 450V SNAP IN
Checking distributor stock and pricing after the page loads.
TDK B43305A5127M0007 technical specifications.
| Package/Case | Aluminum |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 320 |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.