Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305A5337M0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305A5337M0002 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 410mR |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 260 |
| Ripple Current | 1.88A |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A5337M0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.