TDK B43305A5337M0007 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 410mR |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 260 |
| Ripple Current | 1.88A |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A5337M0007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.