Aluminum Electrolytic Capacitors - Snap In AL-ELKO 120UF 400V SNAP IN
Checking distributor stock and pricing after the page loads.
TDK B43305A9127M0002 technical specifications.
| Capacitance | 120uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 1.13R |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 320 |
| Ripple Current | 870mA |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.