Aluminum Electrolytic Capacitors - Snap In AL-ELKO 220UF 400V SNAP IN
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 320 |
| DC Rated Voltage | 400V |
| RoHS | Compliant |