This 1.8mF aluminum capacitor from TDK features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high ripple current rating of 3.23A and a long lifespan of 2000 hours. The capacitor is designed for through-hole mounting and is available in a package quantity of 60. It has a high DC rated voltage of 200V and a relatively low ESR of 70mR.
Checking distributor stock and pricing after the page loads.
TDK B43305B2188M2 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Ripple Current | 3.23A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.