Aluminum Electrolytic Capacitors - Snap In AL-ELKO 470UF 200V SNAP IN
Checking distributor stock and pricing after the page loads.
TDK B43305B2477M0007 technical specifications.
| Package/Case | Aluminum |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 260 |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.