The TDK B43305B2567M7 is a 560uF aluminum electrolytic capacitor with a DC rated voltage of 200V. It has a high ripple current rating of 1.93A and a low ESR of 230mR. The capacitor is available in a package quantity of 130 and is suitable for through-hole mounting. It operates over a temperature range of -40°C to 85°C and has a long lifespan of 2000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43305B2567M7 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Ripple Current | 1.93A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.