The TDK B43305B5187M2 is a 180uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It has a high dissipation factor of 0.2% and a low ESR of 750mR. The capacitor is available in a package quantity of 130 and is designed for through-hole mounting. It has a DC rated voltage of 450V and a ripple current of 1.23A at 100Hz.
Checking distributor stock and pricing after the page loads.
TDK B43305B5187M2 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 750mR |
| Height | 30mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Ripple Current | 1.23A |
| Series | B43305 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.