This 470uF aluminum capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a capacitance tolerance of 20% and a dissipation factor of 0.2%. The capacitor's ESR is 290 milliohms and it can withstand a ripple current of 2.35 amps. It is available in a package quantity of 120 and has a diameter and length of 35mm. The capacitor is designed for snap-in mounting and has a DC rated voltage of 450 volts.
Checking distributor stock and pricing after the page loads.
TDK B43305B5477M0007 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 290mR |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 120 |
| Ripple Current | 2.35A |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.